FMAD1263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1263

DigiKey Part Number
5328-FMAD1263-ND
Manufacturer
Manufacturer Product Number
FMAD1263
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
27 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 574,63000 Kč2 574,63 Kč
102 188,65300 Kč21 886,53 Kč
252 051,75200 Kč51 293,80 Kč
501 953,94100 Kč97 697,05 Kč
1001 910,02440 Kč191 002,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 574,63000 Kč
Unit Price with VAT:3 115,30230 Kč