
TN4033A | |
|---|---|
DigiKey Part Number | 2156-TN4033A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TN4033A |
Description | TRANS PNP 80V 1A TO-226-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 1 W Through Hole TO-226-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-226-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 019 | 3,15750 Kč | 6 374,99 Kč |
| Unit Price without VAT: | 3,15750 Kč |
|---|---|
| Unit Price with VAT: | 3,82058 Kč |


