J113RL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS8050DBU

DigiKey Part Number
2156-SS8050DBU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SS8050DBU
Description
TRANS NPN 25V 1.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401 127
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0003,15750 Kč6 315,00 Kč
Unit Price without VAT:3,15750 Kč
Unit Price with VAT:3,82058 Kč