
SI4463DY | |
|---|---|
DigiKey Part Number | 2156-SI4463DY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SI4463DY |
Description | P-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 11.5A (Ta) 1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 11.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4481 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 23,32959 Kč | 6 229,00 Kč |
| Unit Price without VAT: | 23,32959 Kč |
|---|---|
| Unit Price with VAT: | 28,22880 Kč |


