
NC7SP74K8X | |
|---|---|
DigiKey Part Number | 2156-NC7SP74K8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SP74K8X |
Description | IC FF D-TYPE SINGLE 1-BIT US8 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Iq) | 900 nA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 251 | 5,05200 Kč | 6 320,05 Kč |
| Unit Price without VAT: | 5,05200 Kč |
|---|---|
| Unit Price with VAT: | 6,11292 Kč |


