
LM2904MX | |
|---|---|
DigiKey Part Number | 2156-LM2904MX-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM2904MX |
Description | LM2904-N LOW POWER DUAL OPERATIO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 21,47099 Kč | 6 291,00 Kč |
| Unit Price without VAT: | 21,47099 Kč |
|---|---|
| Unit Price with VAT: | 25,97990 Kč |







