
KSA733GBU | |
|---|---|
DigiKey Part Number | 2156-KSA733GBU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSA733GBU |
Description | TRANS PNP 50V 0.15A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 180MHz 250 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 6V | |
Power - Max | 250 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | 0,83320 Kč | 6 556,45 Kč |
| Unit Price without VAT: | 0,83320 Kč |
|---|---|
| Unit Price with VAT: | 1,00817 Kč |



