8-TSSOP, 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM4200IM8TR3

DigiKey Part Number
2156-KM4200IM8TR3-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KM4200IM8TR3
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
145V/µs
Gain Bandwidth Product
90 MHz
-3db Bandwidth
40 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
1.4 mV
Current - Supply
4.2mA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28821,89201 Kč6 304,90 Kč
Unit Price without VAT:21,89201 Kč
Unit Price with VAT:26,48933 Kč