

KA7809AETU | |
|---|---|
DigiKey Part Number | 2156-KA7809AETU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA7809AETU |
Description | IC REG LINEAR 9V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA7809AETU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 727 | 8,54030 Kč | 6 208,80 Kč |
| Unit Price without VAT: | 8,54030 Kč |
|---|---|
| Unit Price with VAT: | 10,33376 Kč |


