MAXMAXDS4425BN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXL2T245L10X

DigiKey Part Number
2156-FXL2T245L10X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FXL2T245L10X
Description
IC TRANSLTN TXRX 3.6V 10MICROPAK
Customer Reference
Detailed Description
Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-MicroPak™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307 470
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0825,83240 Kč6 310,66 Kč
Unit Price without VAT:5,83240 Kč
Unit Price with VAT:7,05720 Kč