Image for FUSB302MPX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUSB302MPX

DigiKey Part Number
2156-FUSB302MPX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FUSB302MPX
Description
POWER SUPPLY SUPPORT CIRCUIT, AD
Customer Reference
Detailed Description
USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
USB 3.1
Voltage - Supply
2.8V ~ 5.5V
Current - Supply
25µA
Operating Temperature
-40°C ~ 85°C
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-MLP (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 556
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5556
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
37316,42520 Kč6 126,60 Kč
Unit Price without VAT:16,42520 Kč
Unit Price with VAT:19,87449 Kč