
CD4515BCWMX | |
|---|---|
DigiKey Part Number | 2156-CD4515BCWMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | CD4515BCWMX |
Description | IC DECODER 1 X 4:16 24-SOP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:16 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 50,20032 Kč | 6 224,84 Kč |
| Unit Price without VAT: | 50,20032 Kč |
|---|---|
| Unit Price with VAT: | 60,74239 Kč |


