
BZX84C3V6 | |
|---|---|
DigiKey Part Number | 2156-BZX84C3V6-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX84C3V6 |
Description | DIODE ZENER 3.6V 250MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | 0,84200 Kč | 6 625,70 Kč |
| Unit Price without VAT: | 0,84200 Kč |
|---|---|
| Unit Price with VAT: | 1,01882 Kč |


