
BC557ATA | |
---|---|
DigiKey Part Number | 2156-BC557ATA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC557ATA |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 890 | 1,24980 Kč | 2 362,12 Kč |
Unit Price without VAT: | 1,24980 Kč |
---|---|
Unit Price with VAT: | 1,51226 Kč |