
74LCX14MX | |
|---|---|
DigiKey Part Number | 2156-74LCX14MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX14MX |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.6V | |
Input Logic Level - High | 1.7V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 815 | 7,78850 Kč | 6 347,63 Kč |
| Unit Price without VAT: | 7,78850 Kč |
|---|---|
| Unit Price with VAT: | 9,42409 Kč |


