Uncoated 77 Ferrite Core U Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 77 Ferrite Core U Type Length Width Diameter Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

9277023002

DigiKey Part Number
1934-9277023002-ND
Manufacturer
Manufacturer Product Number
9277023002
Description
FERRITE CORE U 77
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 77 Ferrite Core U Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
9277023002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
U
Supplier Device Package
-
Material
77
Diameter
-
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
116.0
Effective Length (le) mm
78.0
Effective Area (Ae) mm²
67.0
Effective Magnetic Volume (Ve) mm³
5200.0
Finish
Uncoated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1031,81200 Kč318,12 Kč
2527,18000 Kč679,50 Kč
5023,97980 Kč1 198,99 Kč
10021,01270 Kč2 101,27 Kč
25017,40484 Kč4 351,21 Kč
53015,40738 Kč8 165,91 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč