



5978007601 | |
|---|---|
DigiKey Part Number | 1934-1604-ND |
Manufacturer | |
Manufacturer Product Number | 5978007601 |
Description | FERRITE CORE TOROID 78 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5978007601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | 0.870" (22.10mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 54.0 | |
Effective Area (Ae) mm² | 52.0 | |
Effective Magnetic Volume (Ve) mm³ | 2830.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 32,18500 Kč | 321,85 Kč |
| 25 | 27,44080 Kč | 686,02 Kč |
| 50 | 24,17380 Kč | 1 208,69 Kč |
| 100 | 21,13420 Kč | 2 113,42 Kč |
| 250 | 18,98880 Kč | 4 747,20 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |







