



5976000211 | |
|---|---|
DigiKey Part Number | 1934-1507-ND |
Manufacturer | |
Manufacturer Product Number | 5976000211 |
Description | FERRITE CORE TOROID 4.4UH 76 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Parylene 76 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 76 | |
Inductance Factor (Al) | 4.4 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 286.0 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.2 | |
Effective Magnetic Volume (Ve) mm³ | 150.0 | |
Finish | Parylene | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,48000 Kč | 154,80 Kč |
| 25 | 13,28240 Kč | 332,06 Kč |
| 50 | 11,77620 Kč | 588,81 Kč |
| 200 | 9,08700 Kč | 1 817,40 Kč |
| 400 | 8,01030 Kč | 3 204,12 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


