5985000501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5985000501

5975000501

DigiKey Part Number
1934-5975000501-ND
Manufacturer
Manufacturer Product Number
5975000501
Description
FERRITE CORE TOROID 75
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 75 Ferrite Core Toroid Type Length Width 0.825" (20.96mm) Diameter 0.468" (11.89mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
75
Diameter
0.825" (20.96mm)
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Effective Length (le) mm
52.0
Effective Area (Ae) mm²
46.0
Effective Magnetic Volume (Ve) mm³
2360.0
Finish
Uncoated
Height
0.468" (11.89mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,95000 Kč38,95 Kč
1026,89200 Kč268,92 Kč
2522,97960 Kč574,49 Kč
5020,27600 Kč1 013,80 Kč
10017,76590 Kč1 776,59 Kč
25015,38836 Kč3 847,09 Kč
Unit Price without VAT:38,95000 Kč
Unit Price with VAT:47,12950 Kč