



5968021001 | |
|---|---|
DigiKey Part Number | 1934-1203-ND |
Manufacturer | |
Manufacturer Product Number | 5968021001 |
Description | FERRITE CORE SOLID 19.45MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.766" Dia (19.45mm) OD 1.179" Dia (29.95mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | 5968021001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 68 | |
Inner Dimension | 0.766" Dia (19.45mm) | |
Outer Dimension | 1.179" Dia (29.95mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 70,61600 Kč | 706,16 Kč |
| 25 | 59,78560 Kč | 1 494,64 Kč |
| 53 | 51,66302 Kč | 2 738,14 Kč |
| 106 | 44,71783 Kč | 4 740,09 Kč |
| 265 | 39,76468 Kč | 10 537,64 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |





