


5961001221 | |
|---|---|
DigiKey Part Number | 1934-5961001221-ND |
Manufacturer | |
Manufacturer Product Number | 5961001221 |
Description | FERRITE CORE TOROID 145NH 61 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 61 Ferrite Core Toroid Type Length Width 1.187" (30.15mm) Diameter 0.576" (14.64mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5961001221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 1.187" (30.15mm) | |
Inductance Factor (Al) | 145 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Core Factor (ΣI/A) mm⁻¹ | 1.07 | |
Effective Length (le) mm | 73.0 | |
Effective Area (Ae) mm² | 68.0 | |
Effective Magnetic Volume (Ve) mm³ | 5000.0 | |
Finish | Plastic | |
Height | 0.576" (14.64mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 62,07000 Kč | 620,70 Kč |
| 25 | 52,64600 Kč | 1 316,15 Kč |
| 50 | 46,10740 Kč | 2 305,37 Kč |
| 100 | 40,02640 Kč | 4 002,64 Kč |
| 371 | 34,09544 Kč | 12 649,41 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |





