


5943003821 | |
|---|---|
DigiKey Part Number | 1934-5943003821-ND |
Manufacturer | |
Manufacturer Product Number | 5943003821 |
Description | FERRITE CORE TOROID 1.075UH 43 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 43 Ferrite Core Toroid Type Length Width 2.472" (62.80mm) Diameter 0.539" (13.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 2.472" (62.80mm) | |
Inductance Factor (Al) | 1.075 µH | |
Tolerance | -25%, +20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Core Factor (ΣI/A) mm⁻¹ | 0.92 | |
Effective Length (le) mm | 145.0 | |
Effective Area (Ae) mm² | 158.0 | |
Effective Magnetic Volume (Ve) mm³ | 22800.0 | |
Finish | Plastic | |
Height | 0.539" (13.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 124,41320 Kč | 12 441,32 Kč |
| Unit Price without VAT: | 124,41320 Kč |
|---|---|
| Unit Price with VAT: | 150,53997 Kč |



