

5943001801 | |
|---|---|
DigiKey Part Number | 1934-1250-ND |
Manufacturer | |
Manufacturer Product Number | 5943001801 |
Description | FERRITE CORE SOLID 13.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.539" Dia (13.70mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.539" Dia (13.70mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 Kč | 28,75 Kč |
| 10 | 20,01800 Kč | 200,18 Kč |
| 25 | 17,15560 Kč | 428,89 Kč |
| 50 | 15,18100 Kč | 759,05 Kč |
| 100 | 13,34580 Kč | 1 334,58 Kč |
| 250 | 11,11904 Kč | 2 779,76 Kč |
| 500 | 10,85742 Kč | 5 428,71 Kč |
| Unit Price without VAT: | 28,75000 Kč |
|---|---|
| Unit Price with VAT: | 34,78750 Kč |




