
4277282509 | |
|---|---|
DigiKey Part Number | 1934-4277282509-ND |
Manufacturer | |
Manufacturer Product Number | 4277282509 |
Description | FERRITE |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core Rod Type 0.746" (18.95mm) Length Width 0.669" (17.00mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Rod | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.669" (17.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Finish | Uncoated | |
Height | - | |
Length | 0.746" (18.95mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 25 | 23,80320 Kč | 595,08 Kč |
| 50 | 21,02740 Kč | 1 051,37 Kč |
| 100 | 18,45510 Kč | 1 845,51 Kč |
| 470 | 13,33909 Kč | 6 269,37 Kč |
| 940 | 13,15011 Kč | 12 361,10 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |



