



4277242409 | |
|---|---|
DigiKey Part Number | 1934-1579-ND |
Manufacturer | |
Manufacturer Product Number | 4277242409 |
Description | FERRITE CORE ROD 77 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core ROD Type 0.690" (17.50mm) Length Width 0.512" (13.00mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4277242409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.512" (13.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Finish | Uncoated | |
Height | - | |
Length | 0.690" (17.50mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 27,06600 Kč | 270,66 Kč |
| 25 | 23,16480 Kč | 579,12 Kč |
| 50 | 20,46880 Kč | 1 023,44 Kč |
| 100 | 17,97010 Kč | 1 797,01 Kč |
| 250 | 14,93460 Kč | 3 733,65 Kč |
| 500 | 12,81928 Kč | 6 409,64 Kč |
| 1 578 | 12,73001 Kč | 20 087,96 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


