



3078990861 | |
|---|---|
DigiKey Part Number | 3078990861-ND |
Manufacturer | |
Manufacturer Product Number | 3078990861 |
Description | FERRITE CORE ROD 78 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core ROD Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3078990861 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Effective Permeability (µe) 34.0 |
Packaging Bulk | Initial Permeability (µi) 2300 |
Part Status Active | Effective Area (Ae) mm² 4.91 |
Core Type ROD | Finish Uncoated |
Material 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 25 | 5,23040 Kč | 130,76 Kč |
| 50 | 4,66740 Kč | 233,37 Kč |
| 100 | 4,15230 Kč | 415,23 Kč |
| 250 | 3,53124 Kč | 882,81 Kč |
| 500 | 3,10080 Kč | 1 550,40 Kč |
| 1 000 | 2,70079 Kč | 2 700,79 Kč |
| 5 000 | 2,18983 Kč | 10 949,15 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |





