



2944777721 | |
|---|---|
DigiKey Part Number | 1934-1072-ND |
Manufacturer | |
Manufacturer Product Number | 2944777721 |
Description | FERRITE BEAD 985 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 985 Ohms @ 100 MHz 2 Ferrite Bead Axial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 2944777721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 985 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial - 4 Leads | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.394" Dia x 0.394" L (10.00mm x 10.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 23,76120 Kč | 594,03 Kč |
| 50 | 20,99380 Kč | 1 049,69 Kč |
| 100 | 18,42570 Kč | 1 842,57 Kč |
| 250 | 15,30504 Kč | 3 826,26 Kč |
| 500 | 13,13004 Kč | 6 565,02 Kč |
| 1 500 | 13,12375 Kč | 19 685,62 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |



