570 Ohms @ 100 MHz 2 Ferrite Bead Axial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
570 Ohms @ 100 MHz 2 Ferrite Bead Axial - 4 Leads
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2944666681

DigiKey Part Number
1934-1269-ND
Manufacturer
Manufacturer Product Number
2944666681
Description
FERRITE BEAD 570 OHM AXIAL 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
570 Ohms @ 100 MHz 2 Ferrite Bead Axial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
2944666681 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
570 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial - 4 Leads
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 785
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,02900 Kč170,29 Kč
2514,64000 Kč366,00 Kč
5012,98520 Kč649,26 Kč
20010,03915 Kč2 007,83 Kč
4008,71890 Kč3 487,56 Kč
6007,98903 Kč4 793,42 Kč
1 0007,37555 Kč7 375,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč