Solid Free Hanging Ferrite Core ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2867000302

DigiKey Part Number
1934-2867000302-ND
Manufacturer
Manufacturer Product Number
2867000302
Description
FERRITE CORE SOLID 3.8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm
Datasheet
 Datasheet
EDA/CAD Models
2867000302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
67
Inner Dimension
0.150" Dia (3.80mm)
Outer Dimension
0.295" Dia (7.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
13.34mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 468
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1021,56500 Kč215,65 Kč
2518,49520 Kč462,38 Kč
5016,37840 Kč818,92 Kč
10014,41510 Kč1 441,51 Kč
40010,89480 Kč4 357,92 Kč
8009,73783 Kč7 790,26 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč