
2861015302 | |
|---|---|
DigiKey Part Number | 1934-2861015302-ND |
Manufacturer | |
Manufacturer Product Number | 2861015302 |
Description | 61 MULTI-APERTURE CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 433Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.787" W x 0.386" H (19.99mm x 9.80mm) Length 1.000" (25.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 433Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.787" W x 0.386" H (19.99mm x 9.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 21,94337 Kč | 11 059,46 Kč |
| Unit Price without VAT: | 21,94337 Kč |
|---|---|
| Unit Price with VAT: | 26,55148 Kč |



