64 Ohms @ 100 MHz 1 Ferrite Bead Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Ohms @ 100 MHz 1 Ferrite Bead Axial
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2773001112

DigiKey Part Number
1934-1419-2-ND - Tape & Reel (TR)
1934-1419-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2773001112
Description
FERRITE BEAD 64 OHM AXIAL 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
64 Ohms @ 100 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
EDA/CAD Models
2773001112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
64 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.175" L (3.51mm x 4.44mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,59100 Kč35,91 Kč
253,11600 Kč77,90 Kč
502,78860 Kč139,43 Kč
1002,48830 Kč248,83 Kč
2502,12836 Kč532,09 Kč
5001,87890 Kč939,45 Kč
1 0001,64771 Kč1 647,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,19964 Kč5 398,38 Kč
9 0001,19164 Kč10 724,76 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč