2744045447
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2744045447

2752065447

DigiKey Part Number
1934-1300-2-ND - Tape & Reel (TR)
1934-1300-1-ND - Cut Tape (CT)
1934-1300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2752065447
Description
CMC 5A 2LN 230 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 5A DCR 4.1mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
230 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
4.1mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.583" L x 0.276" W (14.80mm x 7.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,25000 Kč32,25 Kč
1022,38700 Kč223,87 Kč
2519,18320 Kč479,58 Kč
5016,96940 Kč848,47 Kč
10014,91790 Kč1 491,79 Kč
25013,21096 Kč3 302,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,54530 Kč7 545,30 Kč
Manufacturers Standard Package
Unit Price without VAT:32,25000 Kč
Unit Price with VAT:39,02250 Kč