53 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 800mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2743019447

DigiKey Part Number
1934-1491-2-ND - Tape & Reel (TR)
1934-1491-1-ND - Cut Tape (CT)
1934-1491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2743019447
Description
FERRITE BEAD 53 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
2743019447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
53 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.201" L x 0.120" W (5.10mm x 3.05mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,89800 Kč28,98 Kč
252,51120 Kč62,78 Kč
502,25100 Kč112,55 Kč
1002,01160 Kč201,16 Kč
2501,72352 Kč430,88 Kč
5001,52488 Kč762,44 Kč
1 0001,34051 Kč1 340,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8001,03250 Kč2 891,00 Kč
5 6000,88750 Kč4 970,00 Kč
8 4000,86617 Kč7 275,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč