126 Ohms @ 100 MHz 1 Ferrite Bead Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126 Ohms @ 100 MHz 1 Ferrite Bead Axial
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2743004112

DigiKey Part Number
1934-1414-2-ND - Tape & Reel (TR)
1934-1414-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2743004112
Description
FERRITE BEAD 126 OHM AXIAL 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
126 Ohms @ 100 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
EDA/CAD Models
2743004112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
126 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.299" L (3.50mm x 7.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,44400 Kč34,44 Kč
252,99000 Kč74,75 Kč
502,67940 Kč133,97 Kč
1002,39170 Kč239,17 Kč
2502,04520 Kč511,30 Kč
5001,80666 Kč903,33 Kč
1 0001,58493 Kč1 584,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,15573 Kč5 200,78 Kč
9 0001,13651 Kč10 228,59 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč