158 Ohms @ 100 MHz 1 Ferrite Bead Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
158 Ohms @ 100 MHz 1 Ferrite Bead Axial
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2743002112

DigiKey Part Number
1934-1477-2-ND - Tape & Reel (TR)
1934-1477-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2743002112
Description
FERRITE BEAD 158 OHM AXIAL 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
158 Ohms @ 100 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
EDA/CAD Models
2743002112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
158 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.350" L (3.51mm x 8.89mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,07400 Kč40,74 Kč
253,52760 Kč88,19 Kč
503,15380 Kč157,69 Kč
1002,81370 Kč281,37 Kč
2502,40300 Kč600,75 Kč
5002,11912 Kč1 059,56 Kč
1 0001,85559 Kč1 855,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,37798 Kč6 200,91 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč