70 Ohms @ 100 MHz 1 Ferrite Bead Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Ohms @ 100 MHz 1 Ferrite Bead Axial
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2743001112

DigiKey Part Number
1934-1476-2-ND - Tape & Reel (TR)
1934-1476-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2743001112
Description
FERRITE BEAD 70 OHM AXIAL 4LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
EDA/CAD Models
2743001112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.175" L (3.51mm x 4.44mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,98200 Kč29,82 Kč
252,59520 Kč64,88 Kč
502,32240 Kč116,12 Kč
1002,07460 Kč207,46 Kč
2501,77644 Kč444,11 Kč
5001,57108 Kč785,54 Kč
1 0001,38062 Kč1 380,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,01196 Kč4 553,82 Kč
9 0000,96066 Kč8 645,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč