
2675800302 | |
|---|---|
DigiKey Part Number | 1934-2675800302-ND |
Manufacturer | |
Manufacturer Product Number | 2675800302 |
Description | 75 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 0.490" (12.45mm) Diameter 0.183" (4.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 0.490" (12.45mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.9 | |
Effective Magnetic Volume (Ve) mm³ | 381.0 | |
Finish | Uncoated | |
Height | 0.183" (4.65mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 Kč | 42,91 Kč |
| 10 | 29,72400 Kč | 297,24 Kč |
| 25 | 25,36280 Kč | 634,07 Kč |
| 50 | 22,35480 Kč | 1 117,74 Kč |
| 100 | 19,56350 Kč | 1 956,35 Kč |
| 263 | 17,31502 Kč | 4 553,85 Kč |
| Unit Price without VAT: | 42,91000 Kč |
|---|---|
| Unit Price with VAT: | 51,92110 Kč |


