
2675801102 | |
|---|---|
DigiKey Part Number | 1934-2675801102-ND |
Manufacturer | |
Manufacturer Product Number | 2675801102 |
Description | 75 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 0.490" (12.45mm) Diameter 0.240" (6.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2675801102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 0.490" (12.45mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 15.0 | |
Effective Magnetic Volume (Ve) mm³ | 466.0 | |
Finish | Uncoated | |
Height | 0.240" (6.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 31,70100 Kč | 317,01 Kč |
| 25 | 27,04520 Kč | 676,13 Kč |
| 50 | 23,82020 Kč | 1 191,01 Kč |
| 100 | 20,83110 Kč | 2 083,11 Kč |
| 300 | 18,65590 Kč | 5 596,77 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |


