



2675540202 | |
|---|---|
DigiKey Part Number | 1934-1234-ND |
Manufacturer | |
Manufacturer Product Number | 2675540202 |
Description | FERRITE CORE SOLID 6.35MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.250" Dia (6.35mm) OD 0.563" Dia (14.30mm) Length 0.530" (13.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2675540202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.563" Dia (14.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 13,66560 Kč | 341,64 Kč |
| 50 | 12,13260 Kč | 606,63 Kč |
| 100 | 10,70900 Kč | 1 070,90 Kč |
| 250 | 8,98632 Kč | 2 246,58 Kč |
| 500 | 7,78816 Kč | 3 894,08 Kč |
| 1 104 | 6,79811 Kč | 7 505,11 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



