



2675023002 | |
|---|---|
DigiKey Part Number | 1934-1236-ND |
Manufacturer | |
Manufacturer Product Number | 2675023002 |
Description | FERRITE CORE SOLID 5.11MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.201" Dia (5.11mm) OD 0.374" Dia (9.50mm) Length 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2675023002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.201" Dia (5.11mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 13,26240 Kč | 331,56 Kč |
| 50 | 11,77560 Kč | 588,78 Kč |
| 100 | 10,40030 Kč | 1 040,03 Kč |
| 250 | 8,73096 Kč | 2 182,74 Kč |
| 500 | 7,57062 Kč | 3 785,31 Kč |
| 1 128 | 6,56188 Kč | 7 401,80 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





