



2673901301 | |
|---|---|
DigiKey Part Number | 1934-1550-ND |
Manufacturer | |
Manufacturer Product Number | 2673901301 |
Description | FERRITE BEAD CYLINDER 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Bead Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 2673901301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.037" Dia x 0.150" L (0.93mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 25 | 2,24800 Kč | 56,20 Kč |
| 50 | 2,01240 Kč | 100,62 Kč |
| 100 | 1,79980 Kč | 179,98 Kč |
| 250 | 1,54088 Kč | 385,22 Kč |
| 500 | 1,36236 Kč | 681,18 Kč |
| 1 000 | 1,19690 Kč | 1 196,90 Kč |
| 5 000 | 0,98674 Kč | 4 933,70 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |




