How to Identify an Unknown Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
How to Identify an Unknown Ferrite Core
Measuring Balun Performance
High Frequency Power Magnetics Technology Roadmap

2673018001

DigiKey Part Number
1934-2673018001-ND
Manufacturer
Manufacturer Product Number
2673018001
Description
FERRITE BEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ferrite Bead
Datasheet
 Datasheet
EDA/CAD Models
2673018001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Ratings
-
Mounting Type
Free Hanging
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 943
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
104,39900 Kč43,99 Kč
253,81440 Kč95,36 Kč
503,40580 Kč170,29 Kč
1003,03330 Kč303,33 Kč
2502,58408 Kč646,02 Kč
5002,27256 Kč1 136,28 Kč
1 0001,98396 Kč1 983,96 Kč
5 0001,83135 Kč9 156,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč