

2673002402 | |
|---|---|
DigiKey Part Number | 1934-1381-ND |
Manufacturer | |
Manufacturer Product Number | 2673002402 |
Description | FERRITE CORE SOLID 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.197" Dia (5.00mm) OD 0.380" Dia (9.65mm) Length 0.190" (4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.380" Dia (9.65mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,08300 Kč | 30,83 Kč |
| 25 | 2,67440 Kč | 66,86 Kč |
| 50 | 2,39120 Kč | 119,56 Kč |
| 150 | 1,99413 Kč | 299,12 Kč |
| 300 | 1,76777 Kč | 530,33 Kč |
| 600 | 1,55773 Kč | 934,64 Kč |
| 1 050 | 1,39938 Kč | 1 469,35 Kč |
| 5 100 | 1,21075 Kč | 6 174,82 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |






