

2673002201 | |
|---|---|
DigiKey Part Number | 1934-1546-ND |
Manufacturer | |
Manufacturer Product Number | 2673002201 |
Description | FERRITE BEAD CYLINDER 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Bead Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.77" Dia x 0.409" L (1.95mm x 10.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,72800 Kč | 47,28 Kč |
| 25 | 4,09920 Kč | 102,48 Kč |
| 50 | 3,66200 Kč | 183,10 Kč |
| 100 | 3,25780 Kč | 325,78 Kč |
| 250 | 2,77040 Kč | 692,60 Kč |
| 500 | 2,43336 Kč | 1 216,68 Kč |
| 2 000 | 2,10904 Kč | 4 218,08 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


