



2661665702 | |
|---|---|
DigiKey Part Number | 1934-1061-ND |
Manufacturer | |
Manufacturer Product Number | 2661665702 |
Description | FERRITE CORE 190OHM SOLID 9.53MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 190Ohm @ 100MHz ID 0.375" Dia (9.53mm) OD 0.687" Dia (17.45mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2661665702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 190Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.375" Dia (9.53mm) | |
Outer Dimension | 0.687" Dia (17.45mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 25 | 33,01720 Kč | 825,43 Kč |
| 50 | 29,07380 Kč | 1 453,69 Kč |
| 100 | 25,41390 Kč | 2 541,39 Kč |
| 376 | 19,44939 Kč | 7 312,97 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




