
2661302502 | |
|---|---|
DigiKey Part Number | 1934-2661302502-ND |
Manufacturer | |
Manufacturer Product Number | 2661302502 |
Description | 61 SHIELD BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 136Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.354" Dia (9.00mm) Length 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2661302502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 136Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.200" Dia (5.08mm) | |
Outer Dimension | 0.354" Dia (9.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,11080 Kč | 352,77 Kč |
| 50 | 12,52320 Kč | 626,16 Kč |
| 100 | 11,05120 Kč | 1 105,12 Kč |
| 250 | 9,26852 Kč | 2 317,13 Kč |
| 500 | 8,02838 Kč | 4 014,19 Kč |
| 1 128 | 7,06058 Kč | 7 964,33 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



