
2643302502 | |
|---|---|
DigiKey Part Number | 1934-2643302502-ND |
Manufacturer | |
Manufacturer Product Number | 2643302502 |
Description | 43 SHIELD BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 168Ohm @ 100MHz ID 0.169" Dia (4.29mm) OD 0.354" Dia (9.00mm) Length 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643302502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 168Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.169" Dia (4.29mm) | |
Outer Dimension | 0.354" Dia (9.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 13,84200 Kč | 346,05 Kč |
| 50 | 12,28800 Kč | 614,40 Kč |
| 100 | 10,84550 Kč | 1 084,55 Kč |
| 250 | 9,09968 Kč | 2 274,92 Kč |
| 500 | 7,88474 Kč | 3 942,37 Kč |
| 1 128 | 6,90309 Kč | 7 786,69 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



