
2644801202 | |
|---|---|
DigiKey Part Number | 1934-2644801202-ND |
Manufacturer | |
Manufacturer Product Number | 2644801202 |
Description | 44 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 44 Ferrite Core Toroid Type Length Width 0.787" (20.00mm) Diameter 0.545" (13.84mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2644801202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 44 | |
Diameter | 0.787" (20.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 500 | |
Effective Length (le) mm | 73.0 | |
Effective Area (Ae) mm² | 69.2 | |
Effective Magnetic Volume (Ve) mm³ | 506.0 | |
Finish | Uncoated | |
Height | 0.545" (13.84mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 44,96080 Kč | 1 124,02 Kč |
| 50 | 39,45940 Kč | 1 972,97 Kč |
| 212 | 29,18226 Kč | 6 186,64 Kč |
| 424 | 28,18981 Kč | 11 952,48 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |



