
2644801802 | |
|---|---|
DigiKey Part Number | 1934-2644801802-ND |
Manufacturer | |
Manufacturer Product Number | 2644801802 |
Description | 44 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 44 Ferrite Core Toroid Type Length Width 0.854" (21.70mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2644801802 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 54.2 |
Packaging Tray | Effective Area (Ae) mm² 26.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1415.0 |
Core Type Toroid | Finish Uncoated |
Material 44 | Height 0.250" (6.35mm) |
Diameter 0.854" (21.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 42,87900 Kč | 428,79 Kč |
| 25 | 36,51400 Kč | 912,85 Kč |
| 83 | 29,09976 Kč | 2 415,28 Kč |
| 166 | 25,22386 Kč | 4 187,16 Kč |
| 332 | 21,97617 Kč | 7 296,09 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |



