



2643806402 | |
|---|---|
DigiKey Part Number | 1934-1185-ND |
Manufacturer | |
Manufacturer Product Number | 2643806402 |
Description | FERRITE CORE 90OHM SOLID 15.49MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 90Ohm @ 100MHz ID 0.610" Dia (15.49mm) OD 1.000" Dia (25.40mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643806402 Models |
Category | Impedance @ Frequency 90Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Bulk | Inner Dimension 0.610" Dia (15.49mm) |
Part Status Active | Outer Dimension 1.000" Dia (25.40mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 25 | 23,06600 Kč | 576,65 Kč |
| 50 | 20,38420 Kč | 1 019,21 Kč |
| 100 | 17,89400 Kč | 1 789,40 Kč |
| 250 | 14,86996 Kč | 3 717,49 Kč |
| 536 | 12,68295 Kč | 6 798,06 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |




